Industrial-grade microcontroller featuring a 10MHz maximum frequency and 26 I/O lines. Operates within a -40°C to 85°C temperature range with a 2V to 5.5V supply voltage. This CMOS technology component is housed in a rectangular, through-hole mounted SDIP package with a 1.778mm terminal pitch. It offers a maximum supply current of 15.2mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.6mm |
| JESD-30 Code | R-PDIP-T32 |
| JESD-609 Code | e6 |
| Length | 28.06mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of I/O Lines | 26 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2.5/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 2.7V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |