8-bit microcontroller featuring 8KB Flash memory, operating at up to 10MHz. This CMOS IC offers 26 I/O lines and supports dual inline through-hole mounting in a rectangular plastic package with a 1.778mm terminal pitch. It operates from a 2V to 5.5V supply voltage range, with a nominal 2.7V, and has a maximum supply current of 15.2mA. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component is suitable for various general-purpose applications.
Sign in to ask questions about the Renesas UPD78F9234CS-CAA-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F9234CS-CAA-A technical specifications.
| Height - Seated (Max) | 3.6mm |
| JESD-30 Code | R-PDIP-T32 |
| JESD-609 Code | e6 |
| Length | 28.06mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of I/O Lines | 26 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2.5/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 2.7V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9234CS-CAA-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.