8-bit CISC microcontroller featuring 60KB EPROM memory, operating at up to 5MHz. This surface-mount device supports 2.5V, 3.3V, and 5V power supplies, with a maximum supply voltage of 5.5V and a nominal supply voltage of 2.2V. It offers 57 I/O lines and is housed in a 100-pin PQFP rectangular plastic package with gull wing terminals on a 0.65mm pitch. Designed for industrial temperature ranges (-40°C to 85°C), it is RoHS compliant and has a moisture sensitivity level of 4.
Renesas UPD78P0308GF-3BA-A technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 4 |
| Number of I/O Lines | 57 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 2.2V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78P0308GF-3BA-A to view detailed technical specifications.
No datasheet is available for this part.