Industrial-grade 8-bit microcontroller featuring 69 I/O lines and 3 timers/counters. Operates at a maximum frequency of 5MHz with a supply voltage range of 2.7V to 6V. Housed in an 80-pin QFP package (S-PQFP-G80) with a 0.65mm terminal pitch, this surface-mount component is constructed from CMOS technology and offers an operating temperature range of -40°C to 85°C. It is RoHS compliant and rated for a peak reflow temperature of 260°C for 10 seconds.
Renesas UPD78P058FGC-8BT-A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 69 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78P058FGC-8BT-A to view detailed technical specifications.
No datasheet is available for this part.