Industrial-grade microcontroller featuring 88 I/O lines and a maximum operating frequency of 5MHz. This surface-mount component operates within a 1.8V to 5.5V supply voltage range, with a nominal 5V supply. Encased in a 100-pin QFP rectangular plastic package with gull wing terminals on a 0.65mm pitch, it supports a peak reflow temperature of 260°C for up to 10 seconds. Operating across an industrial temperature range of -40°C to 85°C, this RoHS-compliant device utilizes MOS technology.
Renesas UPD78P078YGF-3BA-A technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 4 |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.