Ethernet CTLR Single Chip 10Mbps/100Mbps 1.5V/3.3V/5V 304-Pin F-BGA
Renesas UPD800232F1-014-HN2-A technical specifications.
| Height - Seated (Max) | 1.58mm |
| Length | 19mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.35V |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 150RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.