The UPD8279C-5 is a microcontroller with a commercial temperature grade, packaged in a DIP40 rectangular shape with a plastic body. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is not RoHS compliant and is not qualified. It has a terminal finish of tin and a terminal form of through hole, with a terminal pitch of 2.54mm and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Renesas UPD8279C-5 technical specifications.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.