ATM Switch Chip 24x24 Port 1.2Gbps 3.3V 580-Pin BGA
Checking distributor stock and pricing after the page loads.
Renesas uPD98410S2-K6 technical specifications.
| Number of Ports | 24x24 |
| Typical Switching Bandwidth | 1200Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 580 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.