ATM Switch Chip 30x30 Port 1.5Gbps 3.3V 576-Pin TBGA
Checking distributor stock and pricing after the page loads.
Renesas uPD98412 technical specifications.
| Number of Ports | 30x30 |
| Typical Switching Bandwidth | 1500Mbps |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 576 |
| Package/Case | TBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.