IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,LLCC,20PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Power Supplies | 3.2V |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |