RF Integrated Circuit Switches Bluetooth SP3T
Renesas UPG2150T5L-E2-A technical specifications.
| 1 dB Compression Point | 25dBm |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 31.49dBm |
| Insertion Loss-Max | 0.75dB |
| Isolation-Min | 15dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.5MHz |
| Operating Frequency-Min | 500kHz |
| Package Body Material | Plastic |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SP3T |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.