
The UPG2179TB-E4-A is a surface mount diversity switch from Renesas, operating between 50kHz and 3MHz. It has a maximum operating temperature of 85°C and a minimum of -45°C. The device is RoHS compliant and Reach SVHC compliant. It is a single-function device with a package body made of plastic and a terminal finish of tin.
Renesas UPG2179TB-E4-A technical specifications.
| 1 dB Compression Point | 32dBm |
| Construction | COMPONENT |
| Input Power-Max (CW) | 33.01dBm |
| Insertion Loss-Max | 0.6dB |
| Isolation-Min | 20dB |
| JESD-609 Code | e3, e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 3MHz |
| Operating Frequency-Min | 50kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | DIVERSITY SWITCH |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2179TB-E4-A to view detailed technical specifications.
No datasheet is available for this part.