SP4T RF Switch, operating from 500MHz to 2.5GHz, features 15dB minimum isolation and a maximum insertion loss of 0.95dB. This single pole, four throw switch is housed in a compact 3x3x0.75mm Quad Flat No Lead (QFN) package with 16 pins, designed for surface mounting. It supports a supply voltage range of 2.9V to 3.2V and operates within an ambient temperature range of -45°C to 85°C, with a maximum power dissipation of 4000mW.
Renesas uPG2183T6C-E2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SP4T |
| Number of Switches | 1 |
| Switch Configuration | Single SP4T |
| Frequency Band | 500 to 2500MHz |
| Maximum Frequency | 2500MHz |
| Minimum Isolation Voltage | 15dB |
| Maximum Insertion Loss | 0.95dB |
| Maximum Power Dissipation | 4000mW |
| Switching Speed | 5000ns |
| Min Operating Supply Voltage | 2.9V |
| High Control Voltage | 3.2V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.2V |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas uPG2183T6C-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.