2000 Mhz - 6000 Mhz Rf/microwave Sgl Pole Double Throw Switch 0.8 Db Insertion Loss
Checking distributor stock and pricing after the page loads.
| 1 dB Compression Point | 30.5dBm |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 31dBm |
| Insertion Loss-Max | 0.8dB |
| Isolation-Min | 22dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 6MHz |
| Operating Frequency-Min | 2MHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |