The UPG2250T5N-E2-A is a wide band low power RF amplifier from Renesas, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 130mA and is powered by a 1.8V supply. The device is constructed as a surface mount component and is compliant with RoHS regulations. Its package body is made of plastic and has a lead-free design.
Renesas UPG2250T5N-E2-A technical specifications.
| Construction | COMPONENT |
| Input Power-Max (CW) | 5dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.5MHz |
| Operating Frequency-Min | 2.4MHz |
| Package Body Material | Plastic |
| Power Supplies | 1.8V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
No datasheet is available for this part.