The UPG2404T6Q-E2-A is a single-function SP3T RF switch from Renesas, operating within a temperature range of -45°C to 85°C. It features a characteristic impedance of 50 ohms and supports frequencies between 10kHz and 2MHz. This surface-mount device is powered by a 2.8V supply and is compliant with RoHS and Reach SVHC regulations.
Renesas UPG2404T6Q-E2-A technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 36dBm |
| Insertion Loss-Max | 0.8dB |
| Isolation-Min | 17dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2MHz |
| Operating Frequency-Min | 10kHz |
| Package Body Material | Plastic |
| Power Supplies | 2.8V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SP3T |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2404T6Q-E2-A to view detailed technical specifications.
No datasheet is available for this part.