
The UPG2409T6X-E2-A is a surface mount diversity switch with a maximum operating frequency of 6MHz and a minimum operating frequency of 50kHz. It has a maximum input power of 36dBm and a maximum insertion loss of 0.9dB. The device is designed for use in RF and wireless applications and is compliant with RoHS regulations. It has a operating temperature range of -45°C to 85°C and is powered by a 3V supply.
Renesas UPG2409T6X-E2-A technical specifications.
| 1 dB Compression Point | 36dBm |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 36dBm |
| Insertion Loss-Max | 0.9dB |
| Isolation-Min | 22dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 6MHz |
| Operating Frequency-Min | 50kHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | DIVERSITY SWITCH |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2409T6X-E2-A to view detailed technical specifications.
No datasheet is available for this part.
