The V03G is a general purpose rectifier diode with a maximum forward voltage of 1.1V and a maximum non-repetitive forward current of 40A. It has a maximum reverse recovery time of 3us and a maximum reverse voltage of 600V. The diode is made of silicon and has a glass package with an elliptical shape and a long form meter style. It is not qualified and is not suitable for surface mount applications. The diode is isolated and has an axial terminal form. It is compliant with Reach SVHC regulations.
Renesas V03G technical specifications.
| Application(s) | GENERAL PURPOSE |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1.1V |
| Max Operating Temperature | 175°C |
| Max Output Current | 1.3A |
| Non-rep Pk Forward Current-Max | 40A |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Elliptical |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Rep Pk Reverse Voltage-Max | 600V |
| Reverse Recovery Time-Max | 3us |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
No datasheet is available for this part.