The X25043P is a commercial-grade EEPROM IC with 512 words of memory. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a plastic DIP-8 package and has a commercial temperature grade. It can operate over a temperature range of 0 to 70 degrees Celsius.
Renesas X25043P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.