This industrial-grade EEPROM memory IC features 512 words of memory, a supply voltage range of 4.5V to 5.5V, and a maximum clock frequency of 1 MHz. It is available in a plastic SOIC-8 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device has 8 terminals and is a single-function device.
Renesas X25043SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.