The X28HC256JZ-15 is a 32Kbit EEPROM memory IC from Renesas, featuring parallel access and a commercial temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a 32-pin LCC-32 package and has a pin count of 32. It is designed for use in a variety of applications, including data storage and retrieval.
Renesas X28HC256JZ-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC256JZ-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.