The X28HC256JZ-90T1 is a 32Kbit EEPROM memory IC from Renesas, featuring a parallel interface and operating at 5V supply voltage. It has a commercial temperature grade and a maximum operating temperature of 70°C. The device has 32 terminals and a JEDEC package code of R-PQCC-J32, measuring 11.43mm in width and 13.97mm in length. It is compliant with ROHS regulations and packaged in a plastic LCC-32 package.
Renesas X28HC256JZ-90T1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC256JZ-90T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.