
The X28HC256PIZ-15 is a 28-pin industrial EEPROM IC from Renesas, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device has a 32768-word capacity and a 32000-word code capacity, with a maximum access time of 150ns. It is available in a DIP-28 package.
Renesas X28HC256PIZ-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC256PIZ-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.