
The X28HC256PZ-12 is a 28-bit EEPROM memory IC from Renesas, featuring a commercial temperature grade and a DIP-28 package. It operates at a supply voltage of 4.5 to 5.5V, with a maximum access time of 120ns. The device has 32,768 words of memory, with 32,000 words of code space. It is designed for parallel access and is suitable for a variety of applications.
Renesas X28HC256PZ-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC256PZ-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.