The X28HC64JIZ-12 is an industrial-grade 32Kbit EEPROM from Renesas, operating within a temperature range of -40°C to 85°C. It features a 32-pin LCC-32 package and supports parallel access. The device has a maximum access time of 120ns and is designed for industrial applications.
Sign in to ask questions about the Renesas X28HC64JIZ-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X28HC64JIZ-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC64JIZ-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.