
The X28HC64PIZ-12 is an industrial-grade EEPROM IC from Renesas, featuring a 28-pin DIP package and a maximum operating temperature of 85 degrees Celsius. It operates within a 4.5 to 5.5V supply voltage range and has a maximum access time of 120ns. The device is designed for parallel access and has a memory capacity of 8192 words, with 8000 words of code storage. It is suitable for industrial applications due to its industrial temperature grade.
Renesas X28HC64PIZ-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC64PIZ-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.