The X3100V28 is a 28-pin dual channel power management IC from Renesas, operating within a temperature range of -20 to 70 degrees Celsius. It has a single function and 1 channel, with a maximum supply voltage of 24V and a minimum of 6V. The IC is packaged in a TSSOP-28 package with dimensions of 4.4mm in width and 9.7mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |