The Renesas X40014V8-A is a commercial temperature 1-channel 5V power management IC. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length. The IC has 8 terminals and is designed for a single function. It can supply a voltage range of 2.7 to 5.5V, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |