The X40015S8-A is an 8-pin SOIC power management IC from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is available in a 3.9mm wide and 7.89mm long package, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 7.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |