The X40626S14I is an industrial-grade dual channel IC from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The IC is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm. It operates within a supply voltage range of 4.5V to 5.5V and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |