The X45620V20I is a 20-pin dual-channel power management IC from Renesas, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.75V, respectively. The IC has 20 terminals and is packaged in a TSSOP-20 package, measuring 4.4mm in width and 7.01mm in length. It features a single function and two channels, making it suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 7.01 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |