
8-pin CPU supervisor with integrated 4k SPI EEPROM. Features a supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Designed for commercial temperature grades, operating from 0°C to 70°C. Housed in an 8-terminal R-PDSO-G8 JEDEC package with dimensions of 3.9mm width and 4.9mm length. Offers a single channel for supervisory functions.
Renesas X5043S8Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X5043S8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.