The X5045M8Z is an 8-channel single supply voltage regulator from Renesas. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device operates over a commercial temperature range from 0 to 70 degrees Celsius. It is available in a TSSOP package with a width of 3mm and a length of 3mm. The X5045M8Z is a single-function device with 1 channel.
Checking distributor stock and pricing after the page loads.
Renesas X5045M8Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |