
The X5045PIC7975 is an 8-pin power management IC packaged in a plastic dual in line package with a through hole lead shape. It has a seated plane height of 5.33mm and a pin pitch of 2.54mm. The package measures 9.53mm in length, 6.35mm in width, and 3.3mm in height. The IC is designed for through hole mounting.
Renesas X5045PIC7975 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.53 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.33 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas X5045PIC7975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.