
The X5045S8Z is a commercial-grade power management IC with a 4.5-5.5V supply voltage range and an operating temperature range of 0-70°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. It is a single-function device with a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X5045S8Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X5045S8Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X5045S8Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.