
The X5163S8ZT1 is an 8-pin commercial SOP power management IC from Renesas, operating within a temperature range of 0 to 70 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a pin count of 8 and a terminal position of dual. It is available in a 3.9mm wide and 4.9mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X5163S8ZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X5163S8ZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.