
14-pin TSSOP supervisory circuit with active high output. Features a typical reset threshold voltage of 4.38V, with a minimum of 4.25V and maximum of 4.5V, monitoring voltages from 4.5V to 5.5V. Includes a watchdog timer and operates within a 0°C to 70°C temperature range. Surface mountable with a 0.65mm pin pitch on a 14-pin PCB.
Renesas X5163V14ZT1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Output Driver | Active High |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.25V |
| Typical Reset Threshold Voltage | 4.38V |
| Maximum Reset Threshold Voltage | 4.5V |
| Monitored Voltage | 4.5 to 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 5000uA |
| Maximum Reset Active Time | 280ms |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas X5163V14ZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.