
The X5328S8Z is a commercial temperature 1-channel power management IC from Renesas, featuring a supply voltage range of 4.5V to 5.5V. It has 8 terminals and operates within a temperature range of 0°C to 70°C. The device is packaged in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X5328S8Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X5328S8Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X5328S8Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.