The X80200V20I is a 20-pin dual channel power management IC from Renesas, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The IC has a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 3.05V. It is packaged in a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.05 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |