The X80202V20I is a 20-pin dual I/O IC from Renesas, featuring a temperature grade of industrial and a JEDEC package code of R-PDSO-G20. It operates within a temperature range of -40 to 85°C and has a supply voltage of 3.05 to 5.5V. The IC has 1 function and 1 channel, with a terminal position of dual and a width and length of 4.4 and 6.5mm, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.05 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |