
The X9110TV14ZT1 is a digital potentiometer from Renesas with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin TSSOP package with a width of 4.4mm and a length of 5mm. The digital potentiometer operates at a nominal supply voltage of 5V and has a maximum supply current of 5uA.
Renesas X9110TV14ZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9110TV14ZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.