The X9116WM8IZ is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a temperature grade of industrial. It features a single function and 8 terminals in a dual terminal position. The device operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP-8 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9116WM8IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9116WM8IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.