
The X9118TV14IZ is a 14-pin industrial digital potentiometer from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and is packaged in a TSSOP-14 configuration. The device features a single function and 14 terminals, with a terminal position of dual. It is designed for industrial applications and is available from Renesas.
Renesas X9118TV14IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9118TV14IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.