The X9241AMSZ is a 20-pin digital potentiometer from Renesas, operating at a nominal supply voltage of 5V. It features a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC-20 package, measuring 7.493mm in width and 12.802mm in length. It has 20 terminals and supports 4 functions.
Renesas X9241AMSZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AMSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.