The X9241AMSZT1 is a 20-pin dual digital potentiometer IC from Renesas, operating on a nominal supply voltage of 5V. It has a commercial temperature grade and a JEDEC package code of R-PDSO-G20. The device has a width of 7.493mm and a length of 12.802mm, with a pin count of 20 and 4 functions. It is available in a SOIC-20 package type. The IC is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AMSZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AMSZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.