
The X9241AMVIZ is a 20-pin dual digital potentiometer with a nominal supply voltage of 5V and an industrial temperature grade. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a TSSOP-20 package with a width of 4.4mm and a length of 6.5mm. It has 20 terminals and 4 functions, with a terminal position of dual. The X9241AMVIZ is a digital potentiometer converter type IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AMVIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AMVIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.