The X9241AUPZ is a 20-pin dual-in-line package digital potentiometer from Renesas. It operates over a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device has 4 functions and 20 terminals, with a terminal position of dual. It is a commercial-grade digital potentiometer with a JEDEC package code of R-PDIP-T20, measuring 7.62mm in width and 25.908mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AUPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.908 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AUPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.