
The X9241AUSIZ is a 20-pin dual digital potentiometer IC from Renesas, designed for industrial temperature operation. It features a 5V nominal supply voltage and a JEDEC package code of R-PDSO-G20. The device measures 7.493mm in width and 12.802mm in length, with a pin count of 20 and 4 functions. It is suitable for use in applications requiring a digital potentiometer with industrial temperature capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AUSIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AUSIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.