
The X9241AUSIZT1 is a 20-pin industrial digital potentiometer from Renesas with a nominal supply voltage of 5V and 20 functions. It has a temperature grade of industrial and an operating temperature range of -40 to 85 degrees Celsius. The device is packaged in a R-PDSO-G20 package with dimensions of 7.493mm in width and 12.802mm in length. It is designed for use in digital potentiometer applications.
Renesas X9241AUSIZT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AUSIZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.