The X9241AUVZT1 is a digital potentiometer with 4 functions and 20 terminals. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a TSSOP-20 package with dimensions of 4.4mm in width and 6.5mm in length. It has a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |